
RL1632R-R270-F | |
|---|---|
DigiKey Part Number | RL16R.27FTR-ND - Tape & Reel (TR) RL16R.27FCT-ND - Cut Tape (CT) RL16R.27FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-R270-F |
Description | RES 0.27 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-R270-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,85046 Kč | 14 252,30 Kč |
| 10 000 | 2,65420 Kč | 26 542,00 Kč |
| 15 000 | 2,55339 Kč | 38 300,85 Kč |
| 25 000 | 2,43936 Kč | 60 984,00 Kč |
| 35 000 | 2,37142 Kč | 82 999,70 Kč |
| 50 000 | 2,30506 Kč | 115 253,00 Kč |
| 60 000 | 2,27323 Kč | 136 393,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,01000 Kč | 70,10 Kč |
| 25 | 5,95280 Kč | 148,82 Kč |
| 50 | 5,28780 Kč | 264,39 Kč |
| 100 | 4,72360 Kč | 472,36 Kč |
| 250 | 4,10308 Kč | 1 025,77 Kč |
| 500 | 3,71364 Kč | 1 856,82 Kč |
| 1 000 | 3,38316 Kč | 3 383,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 6,92800 Kč | 69,28 Kč |
| 25 | 5,88400 Kč | 147,10 Kč |
| 50 | 5,22640 Kč | 261,32 Kč |
| 100 | 4,66890 Kč | 466,89 Kč |
| 250 | 4,05552 Kč | 1 013,88 Kč |
| 500 | 3,67060 Kč | 1 835,30 Kč |
| 1 000 | 3,34394 Kč | 3 343,94 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |

