
RL1220T-R050-J | |
|---|---|
DigiKey Part Number | RL12T.05JTR-ND - Tape & Reel (TR) RL12T.05JCT-ND - Cut Tape (CT) RL12T.05JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R050-J |
Description | RES 0.05 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R050-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,75000 Kč | 27,50 Kč |
| 25 | 2,31640 Kč | 57,91 Kč |
| 50 | 2,04140 Kč | 102,07 Kč |
| 100 | 1,80800 Kč | 180,80 Kč |
| 250 | 1,55308 Kč | 388,27 Kč |
| 500 | 1,39312 Kč | 696,56 Kč |
| 1 000 | 1,25709 Kč | 1 257,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,03488 Kč | 5 174,40 Kč |
| 10 000 | 0,95397 Kč | 9 539,70 Kč |
| 15 000 | 0,91242 Kč | 13 686,30 Kč |
| 25 000 | 0,86540 Kč | 21 635,00 Kč |
| 35 000 | 0,83738 Kč | 29 308,30 Kč |
| 50 000 | 0,81001 Kč | 40 500,50 Kč |
| 60 000 | 0,79688 Kč | 47 812,80 Kč |
| 120 000 | 0,75182 Kč | 90 218,40 Kč |
| 125 000 | 0,74939 Kč | 93 673,75 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

