
RL0816T-R010-F | |
|---|---|
DigiKey Part Number | 408-1404-2-ND - Tape & Reel (TR) 408-1404-1-ND - Cut Tape (CT) 408-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816T-R010-F |
Description | RES 0.01 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816T-R010-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 50 | 2,74240 Kč | 137,12 Kč |
| 100 | 2,43790 Kč | 243,79 Kč |
| 250 | 2,09980 Kč | 524,95 Kč |
| 500 | 1,88856 Kč | 944,28 Kč |
| 1 000 | 1,70924 Kč | 1 709,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,41699 Kč | 7 084,95 Kč |
| 10 000 | 1,31028 Kč | 13 102,80 Kč |
| 15 000 | 1,25544 Kč | 18 831,60 Kč |
| 25 000 | 1,19343 Kč | 29 835,75 Kč |
| 35 000 | 1,15648 Kč | 40 476,80 Kč |
| 50 000 | 1,12037 Kč | 56 018,50 Kč |
| 60 000 | 1,10307 Kč | 66 184,20 Kč |
| 120 000 | 1,04365 Kč | 125 238,00 Kč |
| 125 000 | 1,04044 Kč | 130 055,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

