300 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0816S-R30-F

DigiKey Part Number
408-1480-2-ND - Tape & Reel (TR)
408-1480-1-ND - Cut Tape (CT)
408-1480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0816S-R30-F
Description
RES 0.3 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0816S-R30-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,16300 Kč21,63 Kč
252,01600 Kč50,40 Kč
501,90660 Kč95,33 Kč
1001,79950 Kč179,95 Kč
2501,67060 Kč417,65 Kč
5001,58198 Kč790,99 Kč
1 0001,50073 Kč1 500,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,45642 Kč7 282,10 Kč
10 0001,39490 Kč13 949,00 Kč
15 0001,36224 Kč20 433,60 Kč
25 0001,32435 Kč33 108,75 Kč
35 0001,30130 Kč45 545,50 Kč
50 0001,27842 Kč63 921,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč