
RL0816S-R30-F | |
|---|---|
DigiKey Part Number | 408-1480-2-ND - Tape & Reel (TR) 408-1480-1-ND - Cut Tape (CT) 408-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816S-R30-F |
Description | RES 0.3 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816S-R30-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,01600 Kč | 50,40 Kč |
| 50 | 1,90660 Kč | 95,33 Kč |
| 100 | 1,79950 Kč | 179,95 Kč |
| 250 | 1,67060 Kč | 417,65 Kč |
| 500 | 1,58198 Kč | 790,99 Kč |
| 1 000 | 1,50073 Kč | 1 500,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,45642 Kč | 7 282,10 Kč |
| 10 000 | 1,39490 Kč | 13 949,00 Kč |
| 15 000 | 1,36224 Kč | 20 433,60 Kč |
| 25 000 | 1,32435 Kč | 33 108,75 Kč |
| 35 000 | 1,30130 Kč | 45 545,50 Kč |
| 50 000 | 1,27842 Kč | 63 921,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

