
RL0510S-R51-F | |
|---|---|
DigiKey Part Number | 408-1457-2-ND - Tape & Reel (TR) 408-1457-1-ND - Cut Tape (CT) 408-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0510S-R51-F |
Description | RES 0.51 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0510S-R51-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 50 | 1,97800 Kč | 98,90 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 250 | 1,73612 Kč | 434,03 Kč |
| 500 | 1,64330 Kč | 821,65 Kč |
| 1 000 | 1,55931 Kč | 1 559,31 Kč |
| 5 000 | 1,39431 Kč | 6 971,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45006 Kč | 14 500,60 Kč |
| 20 000 | 1,39368 Kč | 27 873,60 Kč |
| 30 000 | 1,36388 Kč | 40 916,40 Kč |
| 50 000 | 1,32945 Kč | 66 472,50 Kč |
| 70 000 | 1,30855 Kč | 91 598,50 Kč |
| 100 000 | 1,28786 Kč | 128 786,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

