
RL0510S-R10-F | |
|---|---|
DigiKey Part Number | 408-1447-2-ND - Tape & Reel (TR) 408-1447-1-ND - Cut Tape (CT) 408-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0510S-R10-F |
Description | RES 0.1 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0510S-R10-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,26720 Kč | 81,68 Kč |
| 50 | 2,88520 Kč | 144,26 Kč |
| 100 | 2,56390 Kč | 256,39 Kč |
| 250 | 2,21068 Kč | 552,67 Kč |
| 500 | 1,98978 Kč | 994,89 Kč |
| 1 000 | 1,80121 Kč | 1 801,21 Kč |
| 5 000 | 1,46591 Kč | 7 329,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38337 Kč | 13 833,70 Kč |
| 20 000 | 1,28833 Kč | 25 766,60 Kč |
| 30 000 | 1,23953 Kč | 37 185,90 Kč |
| 50 000 | 1,18433 Kč | 59 216,50 Kč |
| 70 000 | 1,15143 Kč | 80 600,10 Kč |
| 100 000 | 1,11931 Kč | 111 931,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

