
RG3216P-2704-B-T1 | |
|---|---|
DigiKey Part Number | 408-2034-2-ND - Tape & Reel (TR) 408-2034-1-ND - Cut Tape (CT) 408-2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2704-B-T1 |
Description | RES 2.7M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2704-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,51840 Kč | 137,96 Kč |
| 50 | 5,21180 Kč | 260,59 Kč |
| 100 | 4,92820 Kč | 492,82 Kč |
| 250 | 4,58428 Kč | 1 146,07 Kč |
| 500 | 4,35078 Kč | 2 175,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,49441 Kč | 4 494,41 Kč |
| 2 000 | 4,28884 Kč | 8 577,68 Kč |
| 3 000 | 4,17902 Kč | 12 537,06 Kč |
| 5 000 | 4,05114 Kč | 20 255,70 Kč |
| 7 000 | 3,97303 Kč | 27 811,21 Kč |
| 10 000 | 3,89530 Kč | 38 953,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

