
RG3216P-2004-B-T1 | |
|---|---|
DigiKey Part Number | 408-2032-2-ND - Tape & Reel (TR) 408-2032-1-ND - Cut Tape (CT) 408-2032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2004-B-T1 |
Description | RES 2M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2004-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,15760 Kč | 103,94 Kč |
| 50 | 3,92660 Kč | 196,33 Kč |
| 100 | 3,71030 Kč | 371,03 Kč |
| 250 | 3,44872 Kč | 862,18 Kč |
| 500 | 3,27106 Kč | 1 635,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,37585 Kč | 3 375,85 Kč |
| 2 000 | 3,21826 Kč | 6 436,52 Kč |
| 3 000 | 3,13388 Kč | 9 401,64 Kč |
| 5 000 | 3,03555 Kč | 15 177,75 Kč |
| 7 000 | 2,97542 Kč | 20 827,94 Kč |
| 10 000 | 2,91551 Kč | 29 155,10 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

