
RG3216P-1804-B-T1 | |
|---|---|
DigiKey Part Number | 408-2031-2-ND - Tape & Reel (TR) 408-2031-1-ND - Cut Tape (CT) 408-2031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1804-B-T1 |
Description | RES 1.8M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1804-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,13963 Kč | 3 139,63 Kč |
| 2 000 | 2,68044 Kč | 5 360,88 Kč |
| 3 000 | 2,65575 Kč | 7 967,25 Kč |
| 5 000 | 2,62921 Kč | 13 146,05 Kč |
| 7 000 | 2,61983 Kč | 18 338,81 Kč |
| 24 000 | 2,58935 Kč | 62 144,40 Kč |
| 25 000 | 2,58413 Kč | 64 603,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,27300 Kč | 42,73 Kč |
| 25 | 3,96600 Kč | 99,15 Kč |
| 50 | 3,74700 Kč | 187,35 Kč |
| 100 | 3,54270 Kč | 354,27 Kč |
| 250 | 3,29308 Kč | 823,27 Kč |
| 500 | 3,12298 Kč | 1 561,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 4,22400 Kč | 42,24 Kč |
| 25 | 3,92000 Kč | 98,00 Kč |
| 50 | 3,70340 Kč | 185,17 Kč |
| 100 | 3,50160 Kč | 350,16 Kč |
| 250 | 3,25488 Kč | 813,72 Kč |
| 500 | 3,08678 Kč | 1 543,39 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

