
RG3216P-1800-B-T1 | |
|---|---|
DigiKey Part Number | RG32P180BTR-ND - Tape & Reel (TR) RG32P180BCT-ND - Cut Tape (CT) RG32P180BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1800-B-T1 |
Description | RES SMD 180 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1800-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 50 | 3,88460 Kč | 194,23 Kč |
| 100 | 3,66840 Kč | 366,84 Kč |
| 250 | 3,41092 Kč | 852,73 Kč |
| 500 | 3,23454 Kč | 1 617,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,33826 Kč | 3 338,26 Kč |
| 2 000 | 3,18225 Kč | 6 364,50 Kč |
| 3 000 | 3,09881 Kč | 9 296,43 Kč |
| 5 000 | 3,00145 Kč | 15 007,25 Kč |
| 7 000 | 2,94194 Kč | 20 593,58 Kč |
| 10 000 | 2,88265 Kč | 28 826,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

