RG2012V-2211-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 22,57348 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,97633 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 16,53593 Kč
Datasheet
2.21 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012V-2211-D-T5

DigiKey Part Number
RG2012V-2211-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012V-2211-D-T5
Description
RES SMD 2.21K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012V-2211-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012V-2211-P-T1Susumu0RG2012V-2211-P-T1-ND22,57348 KčUpgrade
RG2012V-2211-W-T1Susumu0RG2012V-2211-W-T1-ND21,14478 KčUpgrade
RG2012V-2211-W-T5Susumu0RG2012V-2211-W-T5-ND20,97633 KčUpgrade
RG2012V-2211-B-T5Susumu0RG2012V-2211-B-T5-ND16,53593 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,42963 Kč57 148,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,42963 Kč
Unit Price with VAT:13,82985 Kč