
RG2012V-101-P-T1 | |
|---|---|
DigiKey Part Number | RG2012V100PTR-ND - Tape & Reel (TR) RG2012V100PCT-ND - Cut Tape (CT) RG2012V100PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012V-101-P-T1 |
Description | RES SMD 100 OHM 0.02% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012V-101-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 37,70700 Kč | 377,07 Kč |
| 25 | 35,00400 Kč | 875,10 Kč |
| 50 | 33,13940 Kč | 1 656,97 Kč |
| 100 | 31,43760 Kč | 3 143,76 Kč |
| 250 | 29,43628 Kč | 7 359,07 Kč |
| 500 | 28,10320 Kč | 14 051,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,22314 Kč | 29 223,14 Kč |
| 2 000 | 28,08298 Kč | 56 165,96 Kč |
| 3 000 | 27,48032 Kč | 82 440,96 Kč |
| 5 000 | 26,78380 Kč | 133 919,00 Kč |
| 7 000 | 26,36102 Kč | 184 527,14 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |

