
RG2012P-6041-B-T5 | |
|---|---|
DigiKey Part Number | RG20P6.04KBTR-ND - Tape & Reel (TR) RG20P6.04KBCT-ND - Cut Tape (CT) RG20P6.04KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-6041-B-T5 |
Description | RES SMD 6.04K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-6041-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 50 | 1,93180 Kč | 96,59 Kč |
| 100 | 1,82470 Kč | 182,47 Kč |
| 250 | 1,69412 Kč | 423,53 Kč |
| 500 | 1,60382 Kč | 801,91 Kč |
| 1 000 | 1,52152 Kč | 1 521,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47683 Kč | 7 384,15 Kč |
| 10 000 | 1,41455 Kč | 14 145,50 Kč |
| 15 000 | 1,38146 Kč | 20 721,90 Kč |
| 25 000 | 1,34310 Kč | 33 577,50 Kč |
| 35 000 | 1,31976 Kč | 46 191,60 Kč |
| 50 000 | 1,29658 Kč | 64 829,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

