24.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-2492-B-T5

DigiKey Part Number
RG20P24.9KBTR-ND - Tape & Reel (TR)
RG20P24.9KBCT-ND - Cut Tape (CT)
RG20P24.9KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-2492-B-T5
Description
RES SMD 24.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-2492-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
102,19000 Kč21,90 Kč
252,03560 Kč50,89 Kč
501,91880 Kč95,94 Kč
1001,81230 Kč181,23 Kč
2501,68264 Kč420,66 Kč
5001,59294 Kč796,47 Kč
1 0001,51119 Kč1 511,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,46681 Kč7 334,05 Kč
10 0001,40495 Kč14 049,50 Kč
15 0001,37208 Kč20 581,20 Kč
25 0001,33398 Kč33 349,50 Kč
35 0001,31080 Kč45 878,00 Kč
50 0001,28779 Kč64 389,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč