
RG2012P-2492-B-T5 | |
|---|---|
DigiKey Part Number | RG20P24.9KBTR-ND - Tape & Reel (TR) RG20P24.9KBCT-ND - Cut Tape (CT) RG20P24.9KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-2492-B-T5 |
Description | RES SMD 24.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-2492-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 25 | 2,03560 Kč | 50,89 Kč |
| 50 | 1,91880 Kč | 95,94 Kč |
| 100 | 1,81230 Kč | 181,23 Kč |
| 250 | 1,68264 Kč | 420,66 Kč |
| 500 | 1,59294 Kč | 796,47 Kč |
| 1 000 | 1,51119 Kč | 1 511,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46681 Kč | 7 334,05 Kč |
| 10 000 | 1,40495 Kč | 14 049,50 Kč |
| 15 000 | 1,37208 Kč | 20 581,20 Kč |
| 25 000 | 1,33398 Kč | 33 349,50 Kč |
| 35 000 | 1,31080 Kč | 45 878,00 Kč |
| 50 000 | 1,28779 Kč | 64 389,50 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

