
RG2012P-225-B-T5 | |
|---|---|
DigiKey Part Number | 408-2027-2-ND - Tape & Reel (TR) 408-2027-1-ND - Cut Tape (CT) 408-2027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-225-B-T5 |
Description | RES 2.2M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-225-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,94800 Kč | 73,70 Kč |
| 50 | 2,78860 Kč | 139,43 Kč |
| 100 | 2,63310 Kč | 263,31 Kč |
| 250 | 2,44668 Kč | 611,67 Kč |
| 500 | 2,31818 Kč | 1 159,09 Kč |
| 1 000 | 2,20143 Kč | 2 201,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,14314 Kč | 10 715,70 Kč |
| 10 000 | 2,05566 Kč | 20 556,60 Kč |
| 15 000 | 2,00927 Kč | 30 139,05 Kč |
| 25 000 | 1,95559 Kč | 48 889,75 Kč |
| 35 000 | 1,92295 Kč | 67 303,25 Kč |
| 50 000 | 1,89060 Kč | 94 530,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

