
RG2012P-222-B-T5 | |
|---|---|
DigiKey Part Number | RG20P2.2KBTR-ND - Tape & Reel (TR) RG20P2.2KBCT-ND - Cut Tape (CT) RG20P2.2KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-222-B-T5 |
Description | RES SMD 2.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-222-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,52040 Kč | 38,01 Kč |
| 50 | 1,43200 Kč | 71,60 Kč |
| 100 | 1,35230 Kč | 135,23 Kč |
| 250 | 1,25568 Kč | 313,92 Kč |
| 500 | 1,18764 Kč | 593,82 Kč |
| 1 000 | 1,12612 Kč | 1 126,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,09047 Kč | 5 452,35 Kč |
| 10 000 | 1,04327 Kč | 10 432,70 Kč |
| 15 000 | 1,01815 Kč | 15 272,25 Kč |
| 25 000 | 0,98902 Kč | 24 725,50 Kč |
| 35 000 | 0,97128 Kč | 33 994,80 Kč |
| 50 000 | 0,95365 Kč | 47 682,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


