
RG2012P-204-B-T5 | |
|---|---|
DigiKey Part Number | RG20P200KBTR-ND - Tape & Reel (TR) RG20P200KBCT-ND - Cut Tape (CT) RG20P200KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-204-B-T5 |
Description | RES SMD 200K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-204-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,66320 Kč | 41,58 Kč |
| 50 | 1,57060 Kč | 78,53 Kč |
| 100 | 1,48460 Kč | 148,46 Kč |
| 250 | 1,37664 Kč | 344,16 Kč |
| 500 | 1,30314 Kč | 651,57 Kč |
| 1 000 | 1,23552 Kč | 1 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,19739 Kč | 5 986,95 Kč |
| 10 000 | 1,14595 Kč | 11 459,50 Kč |
| 15 000 | 1,11861 Kč | 16 779,15 Kč |
| 25 000 | 1,08690 Kč | 27 172,50 Kč |
| 35 000 | 1,06759 Kč | 37 365,65 Kč |
| 50 000 | 1,04840 Kč | 52 420,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


