
RG2012P-202-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-202-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-202-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-202-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-202-D-T5 |
Description | RES SMD 2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-202-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,18900 Kč | 11,89 Kč |
| 25 | 1,10960 Kč | 27,74 Kč |
| 50 | 1,05120 Kč | 52,56 Kč |
| 100 | 0,99270 Kč | 99,27 Kč |
| 250 | 0,92096 Kč | 230,24 Kč |
| 500 | 0,87092 Kč | 435,46 Kč |
| 1 000 | 0,82504 Kč | 825,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,79722 Kč | 3 986,10 Kč |
| 10 000 | 0,76183 Kč | 7 618,30 Kč |
| 15 000 | 0,74298 Kč | 11 144,70 Kč |
| 25 000 | 0,72110 Kč | 18 027,50 Kč |
| 35 000 | 0,70774 Kč | 24 770,90 Kč |
| 50 000 | 0,69446 Kč | 34 723,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


