
RG2012P-155-B-T5 | |
|---|---|
DigiKey Part Number | 408-2025-2-ND - Tape & Reel (TR) 408-2025-1-ND - Cut Tape (CT) 408-2025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-155-B-T5 |
Description | RES 1.5M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-155-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,69573 Kč | 8 478,65 Kč |
| 10 000 | 1,68258 Kč | 16 825,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,03100 Kč | 30,31 Kč |
| 25 | 2,82080 Kč | 70,52 Kč |
| 50 | 2,66080 Kč | 133,04 Kč |
| 100 | 2,51550 Kč | 251,55 Kč |
| 250 | 2,33572 Kč | 583,93 Kč |
| 500 | 2,21320 Kč | 1 106,60 Kč |
| 1 000 | 2,10184 Kč | 2 101,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,99600 Kč | 29,96 Kč |
| 25 | 2,78800 Kč | 69,70 Kč |
| 50 | 2,62980 Kč | 131,49 Kč |
| 100 | 2,48630 Kč | 248,63 Kč |
| 250 | 2,30864 Kč | 577,16 Kč |
| 500 | 2,18754 Kč | 1 093,77 Kč |
| 1 000 | 2,07748 Kč | 2 077,48 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

