RG2012P-1331-W-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 6,28638 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 7,07255 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 22,57348 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 20,97633 Kč
Datasheet
1.33 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-1331-W-T5

DigiKey Part Number
RG2012P-1331-W-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-1331-W-T5
Description
RES SMD 1.33KOHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-1331-W-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-1331-W-T1Susumu0RG2012N-1331-W-T1-ND6,28638 KčParametric Equivalent
RG2012N-1331-W-T5Susumu0RG2012N-1331-W-T5-ND7,07255 KčParametric Equivalent
RG2012V-1331-P-T1Susumu0RG2012V-1331-P-T1-ND22,57348 KčParametric Equivalent
RG2012V-1331-W-T1Susumu0RG2012V-1331-W-T1-ND21,14478 KčParametric Equivalent
RG2012V-1331-W-T5Susumu0RG2012V-1331-W-T5-ND20,97633 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,71463 Kč18 573,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3,71463 Kč
Unit Price with VAT:4,49470 Kč