1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-102-D-T5

DigiKey Part Number
408-RG2012P-102-D-T5TR-ND - Tape & Reel (TR)
408-RG2012P-102-D-T5CT-ND - Cut Tape (CT)
408-RG2012P-102-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-102-D-T5
Description
RES SMD 1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-102-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012V-102-P-T1Susumu4 164RG2012V1.0KPCT-ND45,78000 KčUpgrade
RR1220P-102-DSusumu1 828 448RR12P1.0KDCT-ND2,10000 KčSimilar
RS2012P-102-D-T5-3Susumu3 807408-2011-1-ND6,30000 KčSimilar
RT0805DRD071KLYAGEO14 053311-2717-1-ND2,10000 KčDirect
ERA-6AEB102VPanasonic Industry144 799P1.0KDACT-ND2,10000 KčUpgrade
In-Stock: 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
251,11720 Kč27,93 Kč
501,05820 Kč52,91 Kč
1000,99950 Kč99,95 Kč
2500,92728 Kč231,82 Kč
5000,87688 Kč438,44 Kč
1 0000,83068 Kč830,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,80267 Kč4 013,35 Kč
10 0000,76704 Kč7 670,40 Kč
15 0000,74806 Kč11 220,90 Kč
25 0000,72603 Kč18 150,75 Kč
35 0000,71258 Kč24 940,30 Kč
50 0000,69921 Kč34 960,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč