
RG2012P-101-B-T5 | |
|---|---|
DigiKey Part Number | RG20P100BTR-ND - Tape & Reel (TR) RG20P100BCT-ND - Cut Tape (CT) RG20P100BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-101-B-T5 |
Description | RES SMD 100 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-101-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,47900 Kč | 14,79 Kč |
| 25 | 1,36640 Kč | 34,16 Kč |
| 50 | 1,28720 Kč | 64,36 Kč |
| 100 | 1,21860 Kč | 121,86 Kč |
| 250 | 1,12980 Kč | 282,45 Kč |
| 500 | 1,06900 Kč | 534,50 Kč |
| 1 000 | 1,01317 Kč | 1 013,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,96668 Kč | 4 833,40 Kč |
| 10 000 | 0,92469 Kč | 9 246,90 Kč |
| 15 000 | 0,90234 Kč | 13 535,10 Kč |
| 25 000 | 0,87639 Kč | 21 909,75 Kč |
| 35 000 | 0,86058 Kč | 30 120,30 Kč |
| 50 000 | 0,86023 Kč | 43 011,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


