
RG2012N-471-W-T1 | |
|---|---|
DigiKey Part Number | RG20N470WTR-ND - Tape & Reel (TR) RG20N470WCT-ND - Cut Tape (CT) RG20N470WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-471-W-T1 |
Description | RES SMD 470 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-471-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 10,61640 Kč | 265,41 Kč |
| 50 | 10,03280 Kč | 501,64 Kč |
| 100 | 9,49110 Kč | 949,11 Kč |
| 250 | 8,84772 Kč | 2 211,93 Kč |
| 500 | 8,41264 Kč | 4 206,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,70955 Kč | 8 709,55 Kč |
| 2 000 | 8,33096 Kč | 16 661,92 Kč |
| 3 000 | 8,12959 Kč | 24 388,77 Kč |
| 5 000 | 7,89579 Kč | 39 478,95 Kč |
| 7 000 | 7,75333 Kč | 54 273,31 Kč |
| 10 000 | 7,61186 Kč | 76 118,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

