


RG2012N-203-W-T1 | |
|---|---|
DigiKey Part Number | RG20N20.0KWTR-ND - Tape & Reel (TR) RG20N20.0KWCT-ND - Cut Tape (CT) RG20N20.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-203-W-T1 |
Description | RES SMD 20K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-203-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 10,61640 Kč | 265,41 Kč |
| 50 | 10,03280 Kč | 501,64 Kč |
| 100 | 9,49110 Kč | 949,11 Kč |
| 250 | 8,84772 Kč | 2 211,93 Kč |
| 500 | 8,41264 Kč | 4 206,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,63991 Kč | 7 639,91 Kč |
| 2 000 | 7,30794 Kč | 14 615,88 Kč |
| 3 000 | 7,13127 Kč | 21 393,81 Kč |
| 5 000 | 7,03328 Kč | 35 166,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

