
RG2012N-201-W-T1 | |
|---|---|
DigiKey Part Number | RG20N200WTR-ND - Tape & Reel (TR) RG20N200WCT-ND - Cut Tape (CT) RG20N200WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-201-W-T1 |
Description | RES SMD 200 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-201-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,36600 Kč | 113,66 Kč |
| 25 | 10,54440 Kč | 263,61 Kč |
| 50 | 9,96480 Kč | 498,24 Kč |
| 100 | 9,42670 Kč | 942,67 Kč |
| 250 | 8,78768 Kč | 2 196,92 Kč |
| 500 | 8,35554 Kč | 4 177,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,65044 Kč | 8 650,44 Kč |
| 2 000 | 8,27442 Kč | 16 548,84 Kč |
| 3 000 | 8,07442 Kč | 24 223,26 Kč |
| 5 000 | 7,84221 Kč | 39 211,05 Kč |
| 7 000 | 7,70071 Kč | 53 904,97 Kč |
| 10 000 | 7,56020 Kč | 75 602,00 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

