
RG2012N-104-W-T1 | |
|---|---|
DigiKey Part Number | RG20N100KWTR-ND - Tape & Reel (TR) RG20N100KWCT-ND - Cut Tape (CT) RG20N100KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-104-W-T1 |
Description | RES SMD 100K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-104-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 10 | 10,79800 Kč | 107,98 Kč |
| 25 | 10,02000 Kč | 250,50 Kč |
| 50 | 9,46680 Kč | 473,34 Kč |
| 100 | 8,95700 Kč | 895,70 Kč |
| 250 | 8,34904 Kč | 2 087,26 Kč |
| 500 | 7,93874 Kč | 3 969,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,43467 Kč | 6 434,67 Kč |
| 2 000 | 6,15494 Kč | 12 309,88 Kč |
| 3 000 | 6,00773 Kč | 18 023,19 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |

