1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-102-D-T5

DigiKey Part Number
408-RG2012N-102-D-T5TR-ND - Tape & Reel (TR)
408-RG2012N-102-D-T5CT-ND - Cut Tape (CT)
408-RG2012N-102-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-102-D-T5
Description
RES SMD 1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-102-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-102-W-T1Susumu7 416RG20N1.0KWCT-ND13,86000 KčUpgrade
RG2012V-102-P-T1Susumu4 164RG2012V1.0KPCT-ND45,78000 KčUpgrade
RG2012N-102-B-T5Susumu1 711408-RG2012N-102-B-T5CT-ND9,03000 KčParametric Equivalent
ERA-6ARB102VPanasonic Industry12 397P1.0KBFCT-ND9,66000 KčUpgrade
ERA-6ARW102VPanasonic Industry22 594P1.0KBSCT-ND11,55000 KčUpgrade
In-Stock: 4 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,90600 Kč39,06 Kč
253,62840 Kč90,71 Kč
503,42680 Kč171,34 Kč
1003,23790 Kč323,79 Kč
2503,00776 Kč751,94 Kč
5002,85194 Kč1 425,97 Kč
1 0002,70979 Kč2 709,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,64251 Kč13 212,55 Kč
10 0002,53666 Kč25 366,60 Kč
15 0002,48062 Kč37 209,30 Kč
25 0002,41579 Kč60 394,75 Kč
35 0002,37642 Kč83 174,70 Kč
50 0002,33739 Kč116 869,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč