1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-102-B-T5

DigiKey Part Number
408-RG2012N-102-B-T5TR-ND - Tape & Reel (TR)
408-RG2012N-102-B-T5CT-ND - Cut Tape (CT)
408-RG2012N-102-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-102-B-T5
Description
RES SMD 1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-102-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-102-W-T1Susumu7 416RG20N1.0KWCT-ND0,56000 KčParametric Equivalent
RG2012V-102-P-T1Susumu4 164RG2012V1.0KPCT-ND1,85000 KčParametric Equivalent
ERA-6ARB102VPanasonic Industry12 397P1.0KBFCT-ND0,39000 KčDirect
ERA-6ARW102VPanasonic Industry22 594P1.0KBSCT-ND0,47000 KčUpgrade
TNPW08051K00BYEAVishay Dale3 202541-TNPW08051K00BYEACT-ND0,61000 KčUpgrade
In-Stock: 1 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,49600 Kč74,96 Kč
256,94600 Kč173,65 Kč
506,56400 Kč328,20 Kč
1006,20700 Kč620,70 Kč
2505,77696 Kč1 444,24 Kč
5005,48636 Kč2 743,18 Kč
1 0005,22409 Kč5 224,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,12259 Kč25 612,95 Kč
10 0004,93006 Kč49 300,60 Kč
15 0004,82841 Kč72 426,15 Kč
25 0004,71114 Kč117 778,50 Kč
35 0004,64003 Kč162 401,05 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč