
RG2012N-101-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-101-W-T5TR-ND - Tape & Reel (TR) 408-RG2012N-101-W-T5CT-ND - Cut Tape (CT) 408-RG2012N-101-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-101-W-T5 |
Description | RES SMD 100 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-101-W-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012V-101-P-T1 | Susumu | 1 674 | RG2012V100PCT-ND | 45,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 10,86600 Kč | 108,66 Kč |
| 25 | 10,06920 Kč | 251,73 Kč |
| 50 | 9,51840 Kč | 475,92 Kč |
| 100 | 9,00540 Kč | 900,54 Kč |
| 250 | 8,39224 Kč | 2 098,06 Kč |
| 500 | 7,97848 Kč | 3 989,24 Kč |
| 1 000 | 7,60684 Kč | 7 606,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,48412 Kč | 37 420,60 Kč |
| 10 000 | 7,21358 Kč | 72 135,80 Kč |
| 15 000 | 7,07107 Kč | 106 066,05 Kč |
| 25 000 | 6,90677 Kč | 172 669,25 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |


