
RG2012L-333-L-T05 | |
|---|---|
DigiKey Part Number | 408-1640-2-ND - Tape & Reel (TR) 408-1640-1-ND - Cut Tape (CT) 408-1640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012L-333-L-T05 |
Description | RES SMD 33K OHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012L-333-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,95804 Kč | 22 979,02 Kč |
| 1 000 | 44,09512 Kč | 44 095,12 Kč |
| 1 500 | 43,10843 Kč | 64 662,64 Kč |
| 2 500 | 41,96638 Kč | 104 915,95 Kč |
| 3 500 | 41,27213 Kč | 144 452,45 Kč |
| 5 000 | 40,58415 Kč | 202 920,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,04000 Kč | 69,04 Kč |
| 10 | 57,23500 Kč | 572,35 Kč |
| 25 | 53,18080 Kč | 1 329,52 Kč |
| 50 | 50,39800 Kč | 2 519,90 Kč |
| 100 | 47,87190 Kč | 4 787,19 Kč |
| 250 | 44,91396 Kč | 11 228,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 56,57200 Kč | 565,72 Kč |
| 25 | 52,56440 Kč | 1 314,11 Kč |
| 50 | 49,81380 Kč | 2 490,69 Kč |
| 100 | 47,31700 Kč | 4 731,70 Kč |
| 250 | 44,39336 Kč | 11 098,34 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

