
RG2012L-223-L-T05 | |
|---|---|
DigiKey Part Number | 408-1636-2-ND - Tape & Reel (TR) 408-1636-1-ND - Cut Tape (CT) 408-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012L-223-L-T05 |
Description | RES SMD 22K OHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012L-223-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 59,94900 Kč | 599,49 Kč |
| 25 | 55,69520 Kč | 1 392,38 Kč |
| 50 | 52,78900 Kč | 2 639,45 Kč |
| 100 | 50,14110 Kč | 5 014,11 Kč |
| 250 | 47,04308 Kč | 11 760,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,84386 Kč | 24 421,93 Kč |
| 1 000 | 46,86397 Kč | 46 863,97 Kč |
| 1 500 | 45,81525 Kč | 68 722,88 Kč |
| 2 500 | 44,60135 Kč | 111 503,37 Kč |
| 3 500 | 43,86374 Kč | 153 523,09 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

