RG1608V-1471-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,69393 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,91367 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85584 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,84902 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,89054 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,84427 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,84902 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,93129 Kč
Datasheet
1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608V-1471-B-T5

DigiKey Part Number
RG1608V-1471-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608V-1471-B-T5
Description
RES SMD 1.47KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608V-1471-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012V-1471-B-T5Susumu0RG2012V-1471-B-T5-ND0,69393 KčUpgrade
RG2012V-1471-P-T1Susumu0RG2012V-1471-P-T1-ND0,91367 KčUpgrade
RG2012V-1471-W-T1Susumu0RG2012V-1471-W-T1-ND0,85584 KčUpgrade
RG2012V-1471-W-T5Susumu0RG2012V-1471-W-T5-ND0,84902 KčUpgrade
RG1608V-1471-P-T1Susumu0RG1608V-1471-P-T1-ND0,89054 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,14445 Kč85 722,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,14445 Kč
Unit Price with VAT:20,74478 Kč