
RG1608V-102-P-T1 | |
|---|---|
DigiKey Part Number | RG1608V1.0KPTR-ND - Tape & Reel (TR) RG1608V1.0KPCT-ND - Cut Tape (CT) RG1608V1.0KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608V-102-P-T1 |
Description | RES SMD 1K OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608V-102-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 36,81000 Kč | 368,10 Kč |
| 25 | 34,16960 Kč | 854,24 Kč |
| 50 | 32,34680 Kč | 1 617,34 Kč |
| 100 | 30,68680 Kč | 3 068,68 Kč |
| 250 | 28,72972 Kč | 7 182,43 Kč |
| 500 | 27,42582 Kč | 13 712,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,51656 Kč | 28 516,56 Kč |
| 2 000 | 27,40142 Kč | 54 802,84 Kč |
| 3 000 | 26,81176 Kč | 80 435,28 Kč |
| 5 000 | 26,13036 Kč | 130 651,80 Kč |
| 7 000 | 25,71674 Kč | 180 017,18 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |

