
RG1608P-472-B-T5 | |
|---|---|
DigiKey Part Number | RG16P4.7KBTR-ND - Tape & Reel (TR) RG16P4.7KBCT-ND - Cut Tape (CT) RG16P4.7KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-472-B-T5 |
Description | RES SMD 4.7K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-472-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,41960 Kč | 35,49 Kč |
| 50 | 1,33960 Kč | 66,98 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 250 | 1,17420 Kč | 293,55 Kč |
| 500 | 1,11080 Kč | 555,40 Kč |
| 1 000 | 1,05263 Kč | 1 052,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01891 Kč | 5 094,55 Kč |
| 10 000 | 0,97456 Kč | 9 745,60 Kč |
| 15 000 | 0,95096 Kč | 14 264,40 Kč |
| 25 000 | 0,92357 Kč | 23 089,25 Kč |
| 35 000 | 0,90687 Kč | 31 740,45 Kč |
| 50 000 | 0,89029 Kč | 44 514,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


