
RG1608P-303-B-T5 | |
|---|---|
DigiKey Part Number | RG16P30.0KBTR-ND - Tape & Reel (TR) RG16P30.0KBCT-ND - Cut Tape (CT) RG16P30.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-303-B-T5 |
Description | RES SMD 30K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-303-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,70920 Kč | 85,46 Kč |
| 100 | 1,61470 Kč | 161,47 Kč |
| 250 | 1,49756 Kč | 374,39 Kč |
| 500 | 1,41778 Kč | 708,89 Kč |
| 1 000 | 1,34450 Kč | 1 344,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,30385 Kč | 6 519,25 Kč |
| 10 000 | 1,24823 Kč | 12 482,30 Kč |
| 15 000 | 1,21870 Kč | 18 280,50 Kč |
| 25 000 | 1,18444 Kč | 29 611,00 Kč |
| 35 000 | 1,16357 Kč | 40 724,95 Kč |
| 50 000 | 1,14286 Kč | 57 143,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


