
RG1608P-302-B-T5 | |
|---|---|
DigiKey Part Number | RG16P3.0KBTR-ND - Tape & Reel (TR) RG16P3.0KBCT-ND - Cut Tape (CT) RG16P3.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-302-B-T5 |
Description | RES SMD 3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-302-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D3001BP500 | Vishay | 19 547 | 749-MCT06030D3001BP500CT-ND | 0,10000 Kč | Direct |
| ERA-3APB302V | Panasonic Industry | 7 748 | P3.0KAYCT-ND | 0,23000 Kč | Upgrade |
| ERA-3ARB302V | Panasonic Industry | 2 026 | P3.0KBDCT-ND | 0,34000 Kč | Upgrade |
| CRT0603ABY-3001ELF | Bourns Inc. | 4 891 | 118-CRT0603ABY-3001ELFCT-ND | 0,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,57920 Kč | 39,48 Kč |
| 50 | 1,49080 Kč | 74,54 Kč |
| 100 | 1,40900 Kč | 140,90 Kč |
| 250 | 1,30776 Kč | 326,94 Kč |
| 500 | 1,23762 Kč | 618,81 Kč |
| 1 000 | 1,17316 Kč | 1 173,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,13650 Kč | 5 682,50 Kč |
| 10 000 | 1,08747 Kč | 10 874,70 Kč |
| 15 000 | 1,06141 Kč | 15 921,15 Kč |
| 25 000 | 1,03115 Kč | 25 778,75 Kč |
| 35 000 | 1,01273 Kč | 35 445,55 Kč |
| 50 000 | 0,99443 Kč | 49 721,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


