RG1608P-223-W-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 5,44268 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 9 313
Unit Price: 10,50000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 12,30432 Kč
Datasheet
22 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-223-W-T5

DigiKey Part Number
RG1608P-223-W-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-223-W-T5
Description
RES SMD 22K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-223-W-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-223-W-T5Susumu0RG1608N-223-W-T5-ND5,44268 KčParametric Equivalent
RG1608P-223-W-T1Susumu0RG1608P-223-W-T1-ND3,85712 KčParametric Equivalent
ERA-3ARW223VPanasonic Industry9 313P22KBECT-ND10,50000 KčUpgrade
RT0603WRB0722KLYAGEO0RT0603WRB0722KL-ND12,30432 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,42889 Kč17 144,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3,42889 Kč
Unit Price with VAT:4,14896 Kč