
RG1608P-154-B-T5 | |
|---|---|
DigiKey Part Number | RG16P150KBTR-ND - Tape & Reel (TR) RG16P150KBCT-ND - Cut Tape (CT) RG16P150KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-154-B-T5 |
Description | RES SMD 150K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-154-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,02602 Kč | 5 130,10 Kč |
| 10 000 | 0,98163 Kč | 9 816,30 Kč |
| 15 000 | 0,98085 Kč | 14 712,75 Kč |
| 25 000 | 0,86110 Kč | 21 527,50 Kč |
| 35 000 | 0,85956 Kč | 30 084,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,55800 Kč | 15,58 Kč |
| 25 | 1,44840 Kč | 36,21 Kč |
| 50 | 1,36820 Kč | 68,41 Kč |
| 100 | 1,29250 Kč | 129,25 Kč |
| 250 | 1,19816 Kč | 299,54 Kč |
| 500 | 1,13418 Kč | 567,09 Kč |
| 1 000 | 1,07502 Kč | 1 075,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,54000 Kč | 15,40 Kč |
| 25 | 1,43160 Kč | 35,79 Kč |
| 50 | 1,35240 Kč | 67,62 Kč |
| 100 | 1,27750 Kč | 127,75 Kč |
| 250 | 1,18428 Kč | 296,07 Kč |
| 500 | 1,12102 Kč | 560,51 Kč |
| 1 000 | 1,06256 Kč | 1 062,56 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


