
RG1608P-123-B-T5 | |
|---|---|
DigiKey Part Number | RG16P12.0KBTR-ND - Tape & Reel (TR) RG16P12.0KBCT-ND - Cut Tape (CT) RG16P12.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-123-B-T5 |
Description | RES SMD 12K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-123-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,00846 Kč | 5 042,30 Kč |
| 10 000 | 0,99672 Kč | 9 967,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,85200 Kč | 18,52 Kč |
| 25 | 1,72600 Kč | 43,15 Kč |
| 50 | 1,62920 Kč | 81,46 Kč |
| 100 | 1,54090 Kč | 154,09 Kč |
| 250 | 1,42972 Kč | 357,43 Kč |
| 500 | 1,35352 Kč | 676,76 Kč |
| 1 000 | 1,28363 Kč | 1 283,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 25 | 1,70600 Kč | 42,65 Kč |
| 50 | 1,61040 Kč | 80,52 Kč |
| 100 | 1,52300 Kč | 152,30 Kč |
| 250 | 1,41316 Kč | 353,29 Kč |
| 500 | 1,33782 Kč | 668,91 Kč |
| 1 000 | 1,26875 Kč | 1 268,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


