
RG1608P-1212-B-T5 | |
|---|---|
DigiKey Part Number | RG16P12.1KBTR-ND - Tape & Reel (TR) RG16P12.1KBCT-ND - Cut Tape (CT) RG16P12.1KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1212-B-T5 |
Description | RES SMD 12.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1212-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 50 | 1,66300 Kč | 83,15 Kč |
| 100 | 1,57070 Kč | 157,07 Kč |
| 250 | 1,45728 Kč | 364,32 Kč |
| 500 | 1,37956 Kč | 689,78 Kč |
| 1 000 | 1,30839 Kč | 1 308,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,26841 Kč | 6 342,05 Kč |
| 10 000 | 1,21419 Kč | 12 141,90 Kč |
| 15 000 | 1,18538 Kč | 17 780,70 Kč |
| 25 000 | 1,15196 Kč | 28 799,00 Kč |
| 35 000 | 1,13161 Kč | 39 606,35 Kč |
| 50 000 | 1,11141 Kč | 55 570,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

