
RG1608P-1211-B-T5 | |
|---|---|
DigiKey Part Number | RG16P1.21KBTR-ND - Tape & Reel (TR) RG16P1.21KBCT-ND - Cut Tape (CT) RG16P1.21KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1211-B-T5 |
Description | RES SMD 1.21KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1211-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF1J1K21BTDF | TE Connectivity Passive Product | 2 207 | A110116CT-ND | 6,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,70920 Kč | 85,46 Kč |
| 100 | 1,61470 Kč | 161,47 Kč |
| 250 | 1,49756 Kč | 374,39 Kč |
| 500 | 1,41778 Kč | 708,89 Kč |
| 1 000 | 1,34450 Kč | 1 344,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,30385 Kč | 6 519,25 Kč |
| 10 000 | 1,24823 Kč | 12 482,30 Kč |
| 15 000 | 1,21870 Kč | 18 280,50 Kč |
| 25 000 | 1,18444 Kč | 29 611,00 Kč |
| 35 000 | 1,16357 Kč | 40 724,95 Kč |
| 50 000 | 1,14286 Kč | 57 143,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

