115 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-1153-B-T5

DigiKey Part Number
408-RG1608P-1153-B-T5TR-ND - Tape & Reel (TR)
408-RG1608P-1153-B-T5CT-ND - Cut Tape (CT)
408-RG1608P-1153-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-1153-B-T5
Description
RES SMD 115K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
115 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-1153-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1153VPanasonic Industry13 198P115KDBCT-ND2,10000 KčDirect
RP73PF1J115KBTDFTE Connectivity Passive Product1 0931712-RP73PF1J115KBTDFCT-ND6,30000 KčDirect
RT0603BRD07115KLYAGEO50 307YAG4467CT-ND2,10000 KčDirect
TNPW0603115KBEEAVishay Dale3 529541-4524-1-ND5,46000 KčDirect
In-Stock: 4 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,20500 Kč22,05 Kč
252,04960 Kč51,24 Kč
501,93180 Kč96,59 Kč
1001,82470 Kč182,47 Kč
2501,69412 Kč423,53 Kč
5001,60382 Kč801,91 Kč
1 0001,52152 Kč1 521,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,47683 Kč7 384,15 Kč
10 0001,41455 Kč14 145,50 Kč
15 0001,38146 Kč20 721,90 Kč
25 0001,34310 Kč33 577,50 Kč
35 0001,31976 Kč46 191,60 Kč
50 0001,29658 Kč64 829,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč