
RG1608P-1150-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-1150-B-T5TR-ND - Tape & Reel (TR) 408-RG1608P-1150-B-T5CT-ND - Cut Tape (CT) 408-RG1608P-1150-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1150-B-T5 |
Description | RES SMD 115 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1150-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1150V | Panasonic Industry | 11 898 | 10-ERA-3AEB1150VCT-ND | 2,10000 Kč | Direct |
| RP73PF1J115RBTDF | TE Connectivity Passive Product | 666 | A110018CT-ND | 6,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 50 | 1,93180 Kč | 96,59 Kč |
| 100 | 1,82470 Kč | 182,47 Kč |
| 250 | 1,69412 Kč | 423,53 Kč |
| 500 | 1,60382 Kč | 801,91 Kč |
| 1 000 | 1,52152 Kč | 1 521,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47683 Kč | 7 384,15 Kč |
| 10 000 | 1,41455 Kč | 14 145,50 Kč |
| 15 000 | 1,38146 Kč | 20 721,90 Kč |
| 25 000 | 1,34310 Kč | 33 577,50 Kč |
| 35 000 | 1,31976 Kč | 46 191,60 Kč |
| 50 000 | 1,29658 Kč | 64 829,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

