
RG1608P-1132-B-T5 | |
|---|---|
DigiKey Part Number | RG16P11.3KBTR-ND - Tape & Reel (TR) RG16P11.3KBCT-ND - Cut Tape (CT) RG16P11.3KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1132-B-T5 |
Description | RES SMD 11.3KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1132-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-1132-W-T1 | Susumu | 2 849 | 408-RG1608N-1132-W-T1CT-ND | 12,60000 Kč | Parametric Equivalent |
| ERA-3AEB1132V | Panasonic Industry | 23 610 | P11.3KDBCT-ND | 2,10000 Kč | Direct |
| RP73PF1J11K3BTDF | TE Connectivity Passive Product | 2 679 | 1712-RP73PF1J11K3BTDFCT-ND | 6,30000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,72200 Kč | 43,05 Kč |
| 50 | 1,62520 Kč | 81,26 Kč |
| 100 | 1,53500 Kč | 153,50 Kč |
| 250 | 1,42452 Kč | 356,13 Kč |
| 500 | 1,34850 Kč | 674,25 Kč |
| 1 000 | 1,27878 Kč | 1 278,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,23968 Kč | 6 198,40 Kč |
| 10 000 | 1,18658 Kč | 11 865,80 Kč |
| 15 000 | 1,15836 Kč | 17 375,40 Kč |
| 25 000 | 1,12563 Kč | 28 140,75 Kč |
| 35 000 | 1,10569 Kč | 38 699,15 Kč |
| 50 000 | 1,08590 Kč | 54 295,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

