RG1608P-1130-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 8,28644 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 6,45550 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 5,14325 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 3,42889 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 17,14445 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 22,00212 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 20,85899 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 20,97633 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 19 468
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 1,03663 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 2 708
Unit Price: 6,51000 Kč
Datasheet
113 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-1130-B-T5

DigiKey Part Number
RG1608P-1130-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-1130-B-T5
Description
RES SMD 113 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
113 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-1130-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-1130-B-T5Susumu0RG1608N-1130-B-T5-ND4,47913 KčParametric Equivalent
RG1608N-1130-P-T1Susumu0RG1608N-1130-P-T1-ND8,28644 KčParametric Equivalent
RG1608N-1130-W-T1Susumu0RG1608N-1130-W-T1-ND5,71482 KčParametric Equivalent
RG1608N-1130-W-T5Susumu0RG1608N-1130-W-T5-ND6,45550 KčParametric Equivalent
RG1608P-1130-P-T1Susumu0RG1608P-1130-P-T1-ND5,14325 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,38616 Kč6 930,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,38616 Kč
Unit Price with VAT:1,67725 Kč