11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-113-D-T5

DigiKey Part Number
408-RG1608P-113-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-113-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-113-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-113-D-T5
Description
RES SMD 11K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-113-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-113-B-T5Susumu11 415RG16P11.0KBCT-ND2,52000 KčParametric Equivalent
2176089-4TE Connectivity Passive Product1 248A110208CT-ND6,51000 KčDirect
RT0603DRD0711KLYAGEO23311-11KDCT-ND2,10000 KčDirect
ERA-3AEB113VPanasonic Industry19 366P11KDBCT-ND2,10000 KčUpgrade
ERA-3APB113VPanasonic Industry2 462P11KAYCT-ND5,67000 KčUpgrade
In-Stock: 4 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
250,74760 Kč18,69 Kč
500,70560 Kč35,28 Kč
1000,66770 Kč66,77 Kč
2500,61904 Kč154,76 Kč
5000,58500 Kč292,50 Kč
1 0000,55372 Kč553,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,53352 Kč2 667,60 Kč
10 0000,50912 Kč5 091,20 Kč
15 0000,49608 Kč7 441,20 Kč
25 0000,48090 Kč12 022,50 Kč
35 0000,47163 Kč16 507,05 Kč
50 0000,46240 Kč23 120,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč