
RG1608NW-2-KIT | |
|---|---|
DigiKey Part Number | RG1608NW-2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RG1608NW-2-KIT |
Description | RESISTR KIT 820-13K 1/10W 270PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 820 ~ 13k Ohm ±0.05% 1/10W Surface Mount 270 Pieces (27 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Kit Type | Thin Film | |
Resistance (Ohms) | 820 ~ 13k | |
Power (Watts) | 1/10W | |
Tolerance | ±0.05% | |
Features | Automotive AEC-Q200 | |
Quantity | 270 Pieces (27 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,66000 Kč | 636,66 Kč |
| Unit Price without VAT: | 636,66000 Kč |
|---|---|
| Unit Price with VAT: | 770,35860 Kč |

