Thin Film Resistor Kit 47 ~ 750 Ohm ±0.05% 1/10W Surface Mount 260 Pieces (26 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608NW-1-KIT

DigiKey Part Number
RG1608NW-1-KIT-ND
Manufacturer
Manufacturer Product Number
RG1608NW-1-KIT
Description
RESISTOR KIT 47-750 1/10W 260PCS
Customer Reference
Detailed Description
Thin Film Resistor Kit 47 ~ 750 Ohm ±0.05% 1/10W Surface Mount 260 Pieces (26 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Book
Part Status
Discontinued at DigiKey
Kit Type
Thin Film
Resistance (Ohms)
47 ~ 750
Power (Watts)
1/10W
Tolerance
±0.05%
Features
Automotive AEC-Q200
Quantity
260 Pieces (26 Values - 10 Each)
Mounting Type
Surface Mount
Packages Included
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in CZK
Book
QuantityUnit PriceExt Price
1628,47000 Kč628,47 Kč
Manufacturers Standard Package
Unit Price without VAT:628,47000 Kč
Unit Price with VAT:760,44870 Kč